
908 SV005 | |
|---|---|
DigiKey Part Number | 908SV005-ND |
Manufacturer | |
Manufacturer Product Number | 908 SV005 |
Description | WIRE BUS BAR 8AWG NONE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Bus Bar Wire Solid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | 0°C ~ 200°C | |
Jacket Color | - | |
Ratings | ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,96000 € | 617,96 € |
| 2 | 587,38000 € | 1.174,76 € |
| 3 | 570,07000 € | 1.710,21 € |
| 5 | 548,84400 € | 2.744,22 € |
| 7 | 535,21143 € | 3.746,48 € |
| 10 | 521,04900 € | 5.210,49 € |
| 25 | 497,42680 € | 12.435,67 € |
| Unit Price without VAT: | 617,96000 € |
|---|---|
| Unit Price with VAT: | 735,37240 € |

