
9062AC WH001 | |
|---|---|
DigiKey Part Number | 9062ACWH001-ND |
Manufacturer | |
Manufacturer Product Number | 9062AC WH001 |
Description | CABLE COAXIAL RG-62A 22AWG 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG RG-62A 1000.0' (304.80m) 93 Ohms |
Datasheet | Datasheet |
Category | Impedance 93 Ohms |
Manufacturer Alpha Wire | Length 1000.0' (304.80m) |
Packaging Spool | Jacket Color White |
Part Status Active | Conductor Material Steel, Copper Coated |
Cable Type Coaxial | Dielectric Material Solid Polyethylene (PE) |
Cable Group RG-62A | Dielectric Diameter 0.146" (3.71mm) |
Wire Gauge 22 AWG | Shield Material Copper, Bare |
Conductor Strand Solid | Shield Coverage 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 83.0 |
Jacket (Insulation) Diameter 0.242" (6.15mm) | Operating Temperature -20°C ~ 80°C |
Shield Type Braid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 0,51580 € | 2.579,00 € |
| Unit Price without VAT: | 0,51580 € |
|---|---|
| Unit Price with VAT: | 0,61380 € |






