Parametric Equivalent

9059C BK021 | |
|---|---|
DigiKey Part Number | 9059CBK021-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9059C BK021 |
Description | CABLE COAXIAL RG-59 22AWG 1000' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG (0.32mm²) RG-59 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Alpha Wire | Jacket Color Black |
Packaging Spool | Usage Network |
Part Status Active | Conductor Material Steel, Copper Coated |
Cable Type Coaxial | Dielectric Material Solid Polyethylene (PE) |
Cable Group RG-59 | Dielectric Diameter 0.146" (3.71mm) |
Wire Gauge 22 AWG (0.32mm²) | Shield Material Copper, Bare |
Conductor Strand Solid | Shield Coverage 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.242" (6.15mm) | Operating Temperature -20°C ~ 60°C |
Shield Type Braid | Base Product Number |
Impedance 75 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9059C BK001 | Alpha Wire | 6 | A301-1000-ND | 474,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,32000 € | 493,32 € |
| 2 | 468,87000 € | 937,74 € |
| 3 | 455,02667 € | 1.365,08 € |
| 5 | 438,05600 € | 2.190,28 € |
| 7 | 427,15571 € | 2.990,09 € |
| 10 | 415,82800 € | 4.158,28 € |
| Unit Price without VAT: | 493,32000 € |
|---|---|
| Unit Price with VAT: | 587,05080 € |






