
9059B BK002 | |
|---|---|
DigiKey Part Number | 9059BBK002-500-ND |
Manufacturer | |
Manufacturer Product Number | 9059B BK002 |
Description | CABLE COAXIAL RG-59B 23AWG 500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 23 AWG RG-59B 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Category | Length 500.0' (152.40m) |
Manufacturer Alpha Wire | Jacket Color Black |
Packaging Spool | Usage Network |
Part Status Active | Conductor Material Steel, Copper Coated |
Cable Type Coaxial | Dielectric Material Solid Polyethylene (PE) |
Cable Group RG-59B | Dielectric Diameter 0.146" (3.71mm) |
Wire Gauge 23 AWG | Shield Material Copper, Bare |
Conductor Strand Solid | Shield Coverage 94% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.242" (6.15mm) | Operating Temperature -20°C ~ 60°C |
Shield Type Braid | Base Product Number |
Impedance 75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,43000 € | 508,43 € |
| 2 | 483,21000 € | 966,42 € |
| 3 | 481,08667 € | 1.443,26 € |
| Unit Price without VAT: | 508,43000 € |
|---|---|
| Unit Price with VAT: | 605,03170 € |





