Parametric Equivalent

9058A BK001 | |
|---|---|
DigiKey Part Number | 9058ABK001-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9058A BK001 |
Description | CABLE COAXIAL RG-58A 20AWG 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG RG-58A 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58A | |
Wire Gauge | 20 AWG | |
Conductor Strand | 19 Strands / 0.0071" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,48000 € | 475,48 € |
| 2 | 451,92000 € | 903,84 € |
| 3 | 447,55000 € | 1.342,65 € |
| Unit Price without VAT: | 475,48000 € |
|---|---|
| Unit Price with VAT: | 565,82120 € |





