
902007 SL001 | |
|---|---|
DigiKey Part Number | 216-902007SL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 902007 SL001 |
Description | CABLE 7COND 20AWG SLATE FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.343" (8.71mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Slate |
Packaging Digi-Spool®, Continuous Spool | Voltage 600 V |
Part Status Active | Operating Temperature -30°C ~ 90°C |
Cable Type | Usage Industrial |
Number of Conductors 7 | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 10/30 | Spool Size 1000.0' (304.8m) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 5 | 2,77600 € | 13,88 € |
| 10 | 2,64400 € | 26,44 € |
| 25 | 2,47720 € | 61,93 € |
| 50 | 2,35740 € | 117,87 € |
| 100 | 2,24280 € | 224,28 € |
| 250 | 2,09828 € | 524,57 € |
| 500 | 1,99420 € | 997,10 € |
| 1.000 | 1,89429 € | 1.894,29 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

