
902005CY SL005 | |
|---|---|
DigiKey Part Number | 216-902005CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 902005CY SL005 |
Description | CABLE 5CON 20AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Voltage 600 V |
Part Status Active | Operating Temperature -30°C ~ 90°C |
Cable Type | Usage Industrial |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 10/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.341" (8.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,15000 € | 294,15 € |
| 2 | 279,73000 € | 559,46 € |
| 3 | 271,56667 € | 814,70 € |
| 5 | 261,56200 € | 1.307,81 € |
| 7 | 260,23857 € | 1.821,67 € |
| Unit Price without VAT: | 294,15000 € |
|---|---|
| Unit Price with VAT: | 350,03850 € |

