
902003 SL005 | |
|---|---|
DigiKey Part Number | 216-902003SL005-ND |
Manufacturer | |
Manufacturer Product Number | 902003 SL005 |
Description | CABLE 3COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.265" (6.73mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -30°C ~ 90°C |
Number of Conductors 3 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Strand 10/30 | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,53000 € | 119,53 € |
| 2 | 113,73000 € | 227,46 € |
| 3 | 110,44333 € | 331,33 € |
| 5 | 106,42200 € | 532,11 € |
| 7 | 103,84143 € | 726,89 € |
| 10 | 101,16000 € | 1.011,60 € |
| Unit Price without VAT: | 119,53000 € |
|---|---|
| Unit Price with VAT: | 142,24070 € |

