
902002 SL005 | |
|---|---|
DigiKey Part Number | 216-902002SL005-ND |
Manufacturer | |
Manufacturer Product Number | 902002 SL005 |
Description | CABLE 2COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.253" (6.43mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -30°C ~ 90°C |
Number of Conductors 2 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Strand 10/30 | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,50000 € | 103,50 € |
| 2 | 98,48000 € | 196,96 € |
| 3 | 95,64333 € | 286,93 € |
| 5 | 92,16800 € | 460,84 € |
| 7 | 89,93571 € | 629,55 € |
| 10 | 87,61800 € | 876,18 € |
| Unit Price without VAT: | 103,50000 € |
|---|---|
| Unit Price with VAT: | 123,16500 € |

