
901812 SL005 | |
|---|---|
DigiKey Part Number | 216-901812SL005-ND |
Manufacturer | |
Manufacturer Product Number | 901812 SL005 |
Description | CABLE 12COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.497" (12.62mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,83000 € | 450,83 € |
| 2 | 428,60500 € | 857,21 € |
| 3 | 416,03000 € | 1.248,09 € |
| 5 | 400,61200 € | 2.003,06 € |
| 7 | 390,70857 € | 2.734,96 € |
| 10 | 380,42600 € | 3.804,26 € |
| 25 | 354,96560 € | 8.874,14 € |
| 50 | 354,59960 € | 17.729,98 € |
| Unit Price without VAT: | 450,83000 € |
|---|---|
| Unit Price with VAT: | 536,48770 € |

