
901805 SL005 | |
|---|---|
DigiKey Part Number | 216-901805SL005-ND |
Manufacturer | |
Manufacturer Product Number | 901805 SL005 |
Description | CABLE 5COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.365" (9.27mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -30°C ~ 90°C |
Number of Conductors 5 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Conductor Strand 19/30 | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,95000 € | 223,95 € |
| 2 | 213,00500 € | 426,01 € |
| 3 | 206,81333 € | 620,44 € |
| 5 | 199,22000 € | 996,10 € |
| 7 | 194,34571 € | 1.360,42 € |
| 10 | 189,28100 € | 1.892,81 € |
| Unit Price without VAT: | 223,95000 € |
|---|---|
| Unit Price with VAT: | 266,50050 € |

