
901804CY SL005 | |
|---|---|
DigiKey Part Number | 216-901804CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 901804CY SL005 |
Description | CABLE 4COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.360" (9.14mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,04000 € | 318,04 € |
| 2 | 302,44000 € | 604,88 € |
| 3 | 293,60667 € | 880,82 € |
| 5 | 282,89200 € | 1.414,46 € |
| Unit Price without VAT: | 318,04000 € |
|---|---|
| Unit Price with VAT: | 378,46760 € |

