
901803CY SL005 | |
|---|---|
DigiKey Part Number | 216-901803CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 901803CY SL005 |
Description | CABLE 3CON 18AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Voltage 600 V |
Part Status Active | Operating Temperature -30°C ~ 90°C |
Cable Type | Usage Industrial |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 19/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,59000 € | 203,59 € |
| 2 | 193,64000 € | 387,28 € |
| 3 | 188,01667 € | 564,05 € |
| 5 | 181,12400 € | 905,62 € |
| 7 | 176,69714 € | 1.236,88 € |
| 10 | 175,46400 € | 1.754,64 € |
| Unit Price without VAT: | 203,59000 € |
|---|---|
| Unit Price with VAT: | 242,27210 € |

