
901803CY SL001 | |
|---|---|
DigiKey Part Number | 216-901803CYSL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901803CY SL001 |
Description | CABLE 3CON 18AWG SLATE SHLD FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Slate |
Packaging Digi-Spool®, Continuous Spool | Voltage 600 V |
Part Status Active | Operating Temperature -30°C ~ 90°C |
Cable Type | Usage Industrial |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 19/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.335" (8.51mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 5 | 2,71800 € | 13,59 € |
| 10 | 2,58800 € | 25,88 € |
| 25 | 2,42560 € | 60,64 € |
| 50 | 2,30840 € | 115,42 € |
| 100 | 2,19600 € | 219,60 € |
| 250 | 2,05456 € | 513,64 € |
| 500 | 1,95262 € | 976,31 € |
| 1.000 | 1,85483 € | 1.854,83 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

