
901605 SL001 | |
|---|---|
DigiKey Part Number | 216-901605SL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901605 SL001 |
Description | CABLE 5COND 16AWG SLATE FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.392" (9.96mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -30°C ~ 90°C |
Number of Conductors 5 | Usage Industrial |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 26/30 | Spool Size 1000.0' (304.8m) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 5 | 3,28200 € | 16,41 € |
| 10 | 3,12700 € | 31,27 € |
| 25 | 2,92960 € | 73,24 € |
| 50 | 2,78760 € | 139,38 € |
| 100 | 2,65180 € | 265,18 € |
| 250 | 2,48064 € | 620,16 € |
| 500 | 2,35724 € | 1.178,62 € |
| 1.000 | 2,23886 € | 2.238,86 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

