
901412 SL005 | |
|---|---|
DigiKey Part Number | 216-901412SL005-ND |
Manufacturer | |
Manufacturer Product Number | 901412 SL005 |
Description | CABLE 12COND 14AWG SLATE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.627" (15.93mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -30°C ~ 90°C |
Number of Conductors 12 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0650" (1.651mm) |
Conductor Strand 41/30 | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,82000 € | 667,82 € |
| 2 | 634,73000 € | 1.269,46 € |
| 3 | 627,71333 € | 1.883,14 € |
| Unit Price without VAT: | 667,82000 € |
|---|---|
| Unit Price with VAT: | 794,70580 € |

