
901409CY SL001 | |
|---|---|
DigiKey Part Number | 216-901409CYSL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901409CY SL001 |
Description | CABLE 9CON 14AWG SLATE SHLD FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 14 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Slate |
Packaging Digi-Spool®, Continuous Spool | Voltage 600 V |
Part Status Active | Operating Temperature -30°C ~ 90°C |
Cable Type | Usage Industrial |
Number of Conductors 9 | Jacket (Insulation) Thickness 0.0650" (1.651mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 41/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.596" (15.14mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 10,71000 € | 10,71 € |
| 5 | 9,56400 € | 47,82 € |
| 10 | 9,10200 € | 91,02 € |
| 25 | 8,52240 € | 213,06 € |
| 50 | 8,10520 € | 405,26 € |
| 100 | 7,70490 € | 770,49 € |
| 250 | 7,48252 € | 1.870,63 € |
| Unit Price without VAT: | 10,71000 € |
|---|---|
| Unit Price with VAT: | 12,74490 € |

