Coaxial Cable 18 AWG RG-11A 1000.0' (304.80m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9011A BK001

DigiKey Part Number
9011ABK001-ND
Manufacturer
Manufacturer Product Number
9011A BK001
Description
CABLE COAXIAL RG-11A 18AWG 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Cable 18 AWG RG-11A 1000.0' (304.80m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-11A
Wire Gauge
18 AWG
Conductor Strand
7 Strands / 26 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Braid
Impedance
75 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
66.0
Operating Temperature
-30°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5.0002,28139 €11.406,95 €
Unit Price without VAT:2,28139 €
Unit Price with VAT:2,71485 €
Alternate Length
CABLE COAXIAL RG-11A 18AWG 100'
In-Stock: 2
Unit Price: 226,52000 €
CABLE COAXIAL RG-11A 18AWG 500'
In-Stock: 6
Unit Price: 1.359,53000 €