
901005CY SL001 | |
|---|---|
DigiKey Part Number | 216-901005CYSL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901005CY SL001 |
Description | CABLE 5CON 10AWG SLATE SHLD FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 10 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Slate |
Packaging Digi-Spool®, Continuous Spool | Voltage 600 V |
Part Status Active | Operating Temperature -30°C ~ 90°C |
Cable Type | Usage Industrial |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0650" (1.651mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 105/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.640" (16.26mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 12,17000 € | 12,17 € |
| 5 | 10,86600 € | 54,33 € |
| 10 | 10,34200 € | 103,42 € |
| 25 | 9,68200 € | 242,05 € |
| 50 | 9,20740 € | 460,37 € |
| 100 | 8,75190 € | 875,19 € |
| 250 | 8,17800 € | 2.044,50 € |
| 500 | 7,76398 € | 3.881,99 € |
| 1.000 | 7,39646 € | 7.396,46 € |
| Unit Price without VAT: | 12,17000 € |
|---|---|
| Unit Price with VAT: | 14,48230 € |


