Direct

892807 SL013 | |
|---|---|
DigiKey Part Number | 892807SL013-ND |
Manufacturer | |
Manufacturer Product Number | 892807 SL013 |
Description | HOOK-UP STRND 28AWG SLATE 5000' |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Slate 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.047" (1.19mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Obsolete | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/36 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3048 SL005 | Alpha Wire | 7 | A3048S-100-ND | 39,98000 € | Direct |


