Direct

892607 GR013 | |
|---|---|
DigiKey Part Number | 892607GR013-ND |
Manufacturer | |
Manufacturer Product Number | 892607 GR013 |
Description | HOOK-UP STRND 26AWG GRN 5000' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Green 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.051" (1.30mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Obsolete | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3049 GR005 | Alpha Wire | 121 | A3049G-100-ND | 43,26000 € | Direct |


