
892019 BR002 | |
|---|---|
DigiKey Part Number | 892019BR002-ND |
Manufacturer | |
Manufacturer Product Number | 892019 BR002 |
Description | HOOK-UP STRND 20AWG BRN 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Brown 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,53000 € | 215,53 € |
| 2 | 205,00000 € | 410,00 € |
| 3 | 199,04667 € | 597,14 € |
| 5 | 191,74800 € | 958,74 € |
| 7 | 187,06286 € | 1.309,44 € |
| 10 | 182,19400 € | 1.821,94 € |
| Unit Price without VAT: | 215,53000 € |
|---|---|
| Unit Price with VAT: | 256,48070 € |



