Direct

892010 BR013 | |
|---|---|
DigiKey Part Number | 892010BR013-ND |
Manufacturer | |
Manufacturer Product Number | 892010 BR013 |
Description | HOOK-UP STRND 20AWG BRN 5000' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Brown 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.069" (1.75mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Obsolete | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 422010 BR013 | Alpha Wire | 0 | 422010BR013-ND | 0,09424 € | Direct |


