
892007 SL001 | |
|---|---|
DigiKey Part Number | 892007SL001-ND |
Manufacturer | |
Manufacturer Product Number | 892007 SL001 |
Description | HOOK-UP STRND 20AWG SLATE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Slate 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,69000 € | 195,69 € |
| 2 | 186,10000 € | 372,20 € |
| 3 | 180,67000 € | 542,01 € |
| 5 | 174,01800 € | 870,09 € |
| 7 | 169,74571 € | 1.188,22 € |
| 10 | 165,30900 € | 1.653,09 € |
| 25 | 154,32960 € | 3.858,24 € |
| 50 | 148,80240 € | 7.440,12 € |
| Unit Price without VAT: | 195,69000 € |
|---|---|
| Unit Price with VAT: | 232,87110 € |


