891626 YL013 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 4
Unit Price: 979,21000 €
Datasheet
16 AWG Hook-Up Wire 26/30 Yellow 300V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

891626 YL013

DigiKey Part Number
891626YL013-ND
Manufacturer
Manufacturer Product Number
891626 YL013
Description
HOOK-UP STRND 16AWG YELLOW 5000'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Yellow 300V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.092" (2.34mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
5000' (1524.0m)
Part Status
Obsolete
Voltage
300V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
UL Style 1007/1569
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3057 YL013Alpha Wire43057YL013-ND979,21000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 16AWG YELLOW 2500'
In-Stock: 0
Unit Price: 395,44000 €