Direct

891626 SL010 | |
|---|---|
DigiKey Part Number | 891626SL010-ND |
Manufacturer | |
Manufacturer Product Number | 891626 SL010 |
Description | HOOK-UP STRND 16AWG SLATE 2500' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Slate 300V 2500' (762.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 2500' (762.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |


