891626 BL013 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 96,16000 €
Datasheet
16 AWG Hook-Up Wire 26/30 Blue 300V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

891626 BL013

DigiKey Part Number
891626BL013-ND
Manufacturer
Manufacturer Product Number
891626 BL013
Description
HOOK-UP STRND 16AWG BLU 5000'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Blue 300V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.092" (2.34mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
5000' (1524.0m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 16AWG BLU 2500'
In-Stock: 0
Unit Price: 397,24000 €