14 AWG Hook-Up Wire 41/30 Violet 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

891441 VI001

DigiKey Part Number
891441VI001-ND
Manufacturer
Manufacturer Product Number
891441 VI001
Description
HOOK-UP STRND 14AWG VIOLET 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Violet 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.106" (2.69mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1569/1581
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1433,94000 €433,94 €
2412,46000 €824,92 €
3405,70667 €1.217,12 €
Manufacturers Standard Package
Unit Price without VAT:433,94000 €
Unit Price with VAT:516,38860 €
Alternate Length
HOOK-UP STRND 14AWG VIO 500'
In-Stock: 1
Unit Price: 494,72000 €
HOOK-UP STRND 14AWG VIO 100'
In-Stock: 1
Unit Price: 138,17000 €