
891441 SL001 | |
|---|---|
DigiKey Part Number | 891441SL001-ND |
Manufacturer | |
Manufacturer Product Number | 891441 SL001 |
Description | HOOK-UP STRND 14AWG SLATE 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Slate 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.106" (2.69mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings UL Style 1569/1581 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,49000 € | 623,49 € |
| Unit Price without VAT: | 623,49000 € |
|---|---|
| Unit Price with VAT: | 741,95310 € |


