
891000 SL005 | |
|---|---|
DigiKey Part Number | 891000SL005-ND |
Manufacturer | |
Manufacturer Product Number | 891000 SL005 |
Description | HOOK-UP STRND 10AWG SLATE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Slate 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.150" (3.81mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 105/30 | Ratings UL Style 1569/1581 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 2,00950 € | 200,95 € |
| 200 | 1,91070 € | 382,14 € |
| 300 | 1,85473 € | 556,42 € |
| 500 | 1,78616 € | 893,08 € |
| 700 | 1,74211 € | 1.219,48 € |
| 1.000 | 1,69637 € | 1.696,37 € |
| Unit Price without VAT: | 2,00950 € |
|---|---|
| Unit Price with VAT: | 2,39131 € |


