6 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

882206 SL002

DigiKey Part Number
882206SL002-ND
Manufacturer
Manufacturer Product Number
882206 SL002
Description
CABLE 6COND 22AWG SLATE 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.215" (5.46mm)
Mfr
Length
500.0' (152.4m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
UL Style 2464
Cable Type
Voltage
300 V
Number of Conductors
6
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1860,15000 €860,15 €
2823,23500 €1.646,47 €
Manufacturers Standard Package
Unit Price without VAT:860,15000 €
Unit Price with VAT:1.023,57850 €
Alternate Length
CABLE 6COND 22AWG SLATE 100'
In-Stock: 9
Unit Price: 163,49000 €
CABLE 6COND 22AWG SLATE 1000'
In-Stock: 2
Unit Price: 966,81000 €