4 Conductor Multi-Conductor Cable Slate 20 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

882004 SL002

DigiKey Part Number
882004SL002-ND
Manufacturer
Manufacturer Product Number
882004 SL002
Description
CABLE 4COND 20AWG SLATE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 20 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.231" (5.87mm)
Mfr
Length
500.0' (152.4m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
UL Style 2464
Cable Type
Voltage
300 V
Number of Conductors
4
Operating Temperature
-20°C ~ 90°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
10/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5001,08720 €543,60 €
1.0001,03693 €1.036,93 €
Manufacturers Standard Package
Unit Price without VAT:1,08720 €
Unit Price with VAT:1,29377 €
Alternate Length
CABLE 4COND 20AWG SLATE 1000'
In-Stock: 1
Unit Price: 635,55000 €
CABLE 4COND 20AWG SLATE 100'
In-Stock: 5
Unit Price: 108,44000 €