3 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

882003 SL005

DigiKey Part Number
882003SL005-ND
Manufacturer
Manufacturer Product Number
882003 SL005
Description
CABLE 3COND 20AWG SLATE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
10/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1121,91000 €121,91 €
2115,97000 €231,94 €
3112,61000 €337,83 €
5108,48800 €542,44 €
7105,84286 €740,90 €
10103,90900 €1.039,09 €
Manufacturers Standard Package
Unit Price without VAT:121,91000 €
Unit Price with VAT:145,07290 €
Alternate Length
CABLE 3COND 20AWG SLATE 1000'
In-Stock: 2
Unit Price: 746,41000 €
CABLE 3COND 20AWG SLATE
In-Stock: 0
Unit Price: 1,27666 €