
881808 SL005 | |
|---|---|
DigiKey Part Number | 881808SL005-ND |
Manufacturer | |
Manufacturer Product Number | 881808 SL005 |
Description | CABLE 8COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.341" (8.66mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Voltage 300 V |
Number of Conductors 8 | Operating Temperature -20°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,62000 € | 212,62 € |
| 2 | 202,18500 € | 404,37 € |
| 3 | 196,28333 € | 588,85 € |
| 5 | 189,04800 € | 945,24 € |
| 7 | 188,74286 € | 1.321,20 € |
| Unit Price without VAT: | 212,62000 € |
|---|---|
| Unit Price with VAT: | 253,01780 € |













