Image for 87607CY BK199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87607CY BK199

DigiKey Part Number
87607CYBK199-ND
Manufacturer
Manufacturer Product Number
87607CY BK199
Description
CABLE 7COND 12AWG BLK SHLD 1000'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 12 AWG Spiral 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.637" (16.18mm)
Shield Type
Spiral
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style 20234
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0600" (1.524mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.00018,52560 €18.525,60 €
Manufacturers Standard Package
Unit Price without VAT:18,52560 €
Unit Price with VAT:22,04546 €