
87604CY BK199 | |
|---|---|
DigiKey Part Number | 87604CYBK199-ND |
Manufacturer | |
Manufacturer Product Number | 87604CY BK199 |
Description | CABLE 4COND 12AWG BLK SHLD 1000' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 12 AWG Spiral 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.502" (12.75mm) |
Mfr | Shield Type Spiral |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Black |
Part Status Obsolete | Ratings UL Style 20234 |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0600" (1.524mm) |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Strand 19/0.0185" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |

