
87403CY BK199 | |
|---|---|
DigiKey Part Number | 87403CYBK199-ND |
Manufacturer | |
Manufacturer Product Number | 87403CY BK199 |
Description | CABLE 3COND 16AWG BLK SHLD 1000' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG Spiral 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.321" (8.15mm) |
Mfr | Shield Type Spiral |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Black |
Part Status Obsolete | Voltage 600 V |
Cable Type | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Number of Conductors 3 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 19/0.0117" | Shield Coverage 90% |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |

