3 Conductor Multi-Conductor Cable Black 20 AWG Spiral 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87203CY BK199

DigiKey Part Number
87203CYBK199-ND
Manufacturer
Manufacturer Product Number
87203CY BK199
Description
CABLE 3COND 20AWG BLK SHLD 1000'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 20 AWG Spiral 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Spiral
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Black
Packaging
Spool
Features
Oil Resistant
Part Status
Obsolete
Voltage
600 V
Cable Type
Usage
Communication, Control
Number of Conductors
3
Jacket (Insulation) Thickness
0.0500" (1.270mm)
Wire Gauge
Conductor Insulation
Rubber
Conductor Strand
19/32
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
90%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.263" (6.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.