



8672002CY SL005 | |
|---|---|
DigiKey Part Number | 8672002CYSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 8672002CY SL005 |
Description | MULTI-PAIR 4COND 20AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings UL Style 20234 |
Part Status Active | Features Drain Wire, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Jacket (Insulation) Thickness 0.0430" (1.092mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/32 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.319" (8.10mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 4,64990 € | 464,99 € |
| 200 | 4,41970 € | 883,94 € |
| 300 | 4,35057 € | 1.305,17 € |
| Unit Price without VAT: | 4,64990 € |
|---|---|
| Unit Price with VAT: | 5,53338 € |






