



8672001CY SL005 | |
|---|---|
DigiKey Part Number | 8672001CYSL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 8672001CY SL005 |
Description | CABLE 2COND 20AWG SLATE SHLD 10' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 10.00' (3.05m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings UL Style 20234 |
Part Status Discontinued at DigiKey | Features Drain Wire, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/32 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.236" (5.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,36000 € | 29,36 € |
| 2 | 27,95500 € | 55,91 € |
| 3 | 27,16000 € | 81,48 € |
| 5 | 26,18600 € | 130,93 € |
| Unit Price without VAT: | 29,36000 € |
|---|---|
| Unit Price with VAT: | 34,93840 € |





