



8671608CY SL005 | |
|---|---|
DigiKey Part Number | 8671608CYSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 8671608CY SL005 |
Description | MULTI-PAIR 16COND 16AWG 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 16 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings UL Style 20234 |
Part Status Active | Features Drain Wire, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 16 (8 Pair Twisted) | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 65/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.629" (15.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.252,46000 € | 1.252,46 € |
| 2 | 1.232,51500 € | 2.465,03 € |
| Unit Price without VAT: | 1.252,46000 € |
|---|---|
| Unit Price with VAT: | 1.490,42740 € |





