
8671601CY SL199 | |
|---|---|
DigiKey Part Number | 8671601CYSL199-ND |
Manufacturer | |
Manufacturer Product Number | 8671601CY SL199 |
Description | CABLE 2COND 16AWG SLATE SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.274" (6.96mm) |
Mfr | Shield Type Foil, Braid |
Series | Jacket Color Slate |
Packaging Bulk | Ratings UL Style 20234 |
Part Status Active | Features Drain Wire, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Jacket (Insulation) Thickness 0.0430" (1.092mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 65/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,89744 € | 4.897,44 € |
| Unit Price without VAT: | 4,89744 € |
|---|---|
| Unit Price with VAT: | 5,82795 € |





