



86703CY SL005 | |
|---|---|
DigiKey Part Number | 86703CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86703CY SL005 |
Description | MULTI-PAIR 6CON 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2661 |
Part Status Active | Features Biological Compatibility, Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.301" (7.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,77000 € | 473,77 € |
| 2 | 450,40500 € | 900,81 € |
| 3 | 437,17667 € | 1.311,53 € |
| 5 | 434,24200 € | 2.171,21 € |
| Unit Price without VAT: | 473,77000 € |
|---|---|
| Unit Price with VAT: | 563,78630 € |




