8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

86604CY SL005

DigiKey Part Number
86604CYSL005-ND
Manufacturer
Manufacturer Product Number
86604CY SL005
Description
MULTI-PAIR 8CON 24AWG SLATE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
10/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.292" (7.42mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility, Drain Wire
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1003,30900 €330,90 €
2003,14520 €629,04 €
3003,10023 €930,07 €
Manufacturers Standard Package
Unit Price without VAT:3,30900 €
Unit Price with VAT:3,93771 €
Alternate Length
MULTI-PAIR 8COND 24AWG 1000'
In-Stock: 1000
Unit Price: 1,67505 €
MULTI-PAIR 8COND 24AWG SLATE
In-Stock: 0
Unit Price: 3,32280 €
MULTI-PAIR 8CON 24AWG SLATE 100'
In-Stock: 0
Unit Price: 4,41684 €