



86514CY SL005 | |
|---|---|
DigiKey Part Number | 86514CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86514CY SL005 |
Description | MULTI-PAIR 28COND 26AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 28 (14 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2661 |
Part Status Active | Features Biological Compatibility, Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 28 (14 Pair Twisted) | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.426" (10.82mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,49086 € | 10.490,86 € |
| Unit Price without VAT: | 10,49086 € |
|---|---|
| Unit Price with VAT: | 12,48412 € |




