



86405CY SL002 | |
|---|---|
DigiKey Part Number | 86405CYSL002-ND |
Manufacturer | |
Manufacturer Product Number | 86405CY SL002 |
Description | MULTI-PAIR 10COND 28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2661 |
Part Status Active | Features Biological Compatibility, Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 10 (5 Pair Twisted) | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.274" (6.96mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 3,26066 € | 1.630,33 € |
| Unit Price without VAT: | 3,26066 € |
|---|---|
| Unit Price with VAT: | 3,88019 € |




