



86225CY SL005 | |
|---|---|
DigiKey Part Number | 86225CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86225CY SL005 |
Description | CABLE 25COND 24AWG SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | 10/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.396" (10.06mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility, Drain Wire | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,50000 € | 540,50 € |
| 2 | 513,66500 € | 1.027,33 € |
| 3 | 513,57000 € | 1.540,71 € |
| Unit Price without VAT: | 540,50000 € |
|---|---|
| Unit Price with VAT: | 643,19500 € |




