



86218 SL002 | |
|---|---|
DigiKey Part Number | 86218SL002-ND |
Manufacturer | |
Manufacturer Product Number | 86218 SL002 |
Description | CABLE 18COND 24AWG SLATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Slate 24 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | 10/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.307" (7.80mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,35799 € | 6.357,99 € |
| Unit Price without VAT: | 6,35799 € |
|---|---|
| Unit Price with VAT: | 7,56601 € |




