Parametric Equivalent

86207CY SL199 | |
|---|---|
DigiKey Part Number | 86207CYSL199-ND |
Manufacturer | |
Manufacturer Product Number | 86207CY SL199 |
Description | CABLE 7CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2661 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 300 V |
Number of Conductors 7 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 10/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.253" (6.43mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86207CY SL005 | Alpha Wire | 5 | 86207CYSL005-ND | 539,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,84112 € | 5.841,12 € |
| Unit Price without VAT: | 5,84112 € |
|---|---|
| Unit Price with VAT: | 6,95093 € |




