



86205CY SL005 | |
|---|---|
DigiKey Part Number | 86205CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86205CY SL005 |
Description | CABLE 5CON 24AWG SLATE SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2661 |
Part Status Active | Features Biological Compatibility, Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 10/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.225" (5.72mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 2,72030 € | 272,03 € |
| 200 | 2,58600 € | 517,20 € |
| 300 | 2,50997 € | 752,99 € |
| 500 | 2,41678 € | 1.208,39 € |
| 700 | 2,35691 € | 1.649,84 € |
| 1.000 | 2,29475 € | 2.294,75 € |
| Unit Price without VAT: | 2,72030 € |
|---|---|
| Unit Price with VAT: | 3,23716 € |




